LST1-01H06-BLU1-01

New Energy
416-LST101H06BLU101
LST1-01H06-BLU1-01

Mfr.:

Description:
Single Colour LEDs Blue LED 465nm-485nm Starboard LUXEON C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,10 € 8,10 €
6,20 € 62,00 €
5,09 € 509,00 €
4,60 € 2.300,00 €
4,45 € 4.450,00 €
4,34 € 10.850,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
New Energy
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
485 nm
Blue
43 mW
350 mA
2.84 V
3.7 W
Colorless
Dome
Clear
Tray
Brand: New Energy
Height: 1.701 mm
Length: 19.888 mm
Maximum Operating Temperature: + 105 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 170 deg
Unit Weight: 3,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

LUMILEDS LUXEON C & CZ Starboards

NewEnergy LUMILEDS LUXEON C and CZ Starboards allow rapid innovation through superior performance with maximum flexibility. These high-power LED starboards come with multiple color options to suit different applications and can be designed to the required specifications. NewEnergy LUMILEDS LUXEON C and CZ Starboards offer a single focal length for all colors to ensure superior mixing and help in faster prototypes to test multiple options. The small source size of secondary optics of these LUXEON C and CZ Starboards reduces the size of secondary optics.