LST1-01G03-3095-01

New Energy
416-LST101G033095
LST1-01G03-3095-01

Mfr.:

Description:
White LEDs White 3000 K, 95 CRI Starboard SST-20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,66 € 8,66 €
6,65 € 66,50 €
5,48 € 548,00 €
4,96 € 2.480,00 €
4,80 € 4.800,00 €
4,76 € 11.900,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
New Energy
Product Category: White LEDs
RoHS:  
White LEDs
Screw
Star
Warm White
3000 K
180 lm
95
700 mA
3.1 V
1.9 W
19.9 mm
19.9 mm
3.68 mm
+ 105 C
Tinted
Dome
Clear
SST-20
Tray
Brand: New Energy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: White LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Mid-Power LEDs
Unit Weight: 5,538 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

SST-20 Luminus High-Power LED Starboards

NewEnergy SST-20 Luminus High Power LED Starboards offer superior performance with design flexibility, using a high intensity LED. The SST-20 Starboards provide a short development time and fast design utilising exact specifications. The SST-20 Luminus Starboards feature a CCT range of 2700K-6500K, a CRI of 70 (cool) or 95 (warm), and a 3A DC current. Additional features include a forward voltage range of 3.1V-3.3V and a maximum temperature of 105°C. The Starboards can be used in a wide variety of applications including horticulture, entertainment, concerts, spotlighting and more.