LPS1-01C24-3070-00

New Energy
416-LPS101C24307000
LPS1-01C24-3070-00

Mfr.:

Description:
LED Lighting Modules XHP70.2 L2 Board 1x1 White-3000K 1710 lm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,00 € 6.500,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
New Energy
Product Category: LED Lighting Modules
RoHS:  
LED Modules
1 LED
Warm White
3000 K
1710 lm
2.4 A
11.2 V
36.83 mm
36.83 mm
L2 Board - XHP70.2
Tray
Brand: New Energy
Colour Rendering Index - CRI: 70
Height: 5.86 mm
Lens Shape: Dome
Power Rating: 28.8 W
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 500
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.