LPH1-04C24-3070-00

New Energy
416-LPH104C24307000
LPH1-04C24-3070-00

Mfr.:

Description:
LED Lighting Modules XHP70.2 L2 Board 1x4 White-3000K 6840 lm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,39 € 23.695,00 €

Product Attribute Attribute Value Select Attribute
New Energy
Product Category: LED Lighting Modules
RoHS:  
LED Modules
4 LED
Warm White
3000 K
6480 lm
2.4 A
44.8 V
32.99 mm
170.18 mm
L2 Board - XHP70.2
Tray
Brand: New Energy
Colour Rendering Index - CRI: 70
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 5.86 mm
Lens Shape: Dome
Power Rating: 100 W
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 500
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99