S3A-442710-WP

New Age Enclosures
789-S3A-442710-WP
S3A-442710-WP

Mfr.:

Description:
Enclosures, Boxes & Cases Wall Plate ABS Black 4.4x2.7x1.0"

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,79 € 3,79 €
3,34 € 16,70 €
3,02 € 30,20 €
2,76 € 69,00 €
2,59 € 129,50 €
2,42 € 242,00 €
2,22 € 555,00 €
2,18 € 1.090,00 €
2,15 € 2.150,00 €

Product Attribute Attribute Value Select Attribute
New Age Enclosures
Product Category: Enclosures, Boxes & Cases
RoHS:  
Accessories
Wall Plate
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
136 mm
78.8 mm
29.6 mm
S-442710
Brand: New Age Enclosures
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: S-442710WP
Unit Weight: 27,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473508000
CNHTS:
8473500000
USHTS:
3903300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.