S3A-442710-WE

New Age Enclosures
789-S3A-442710-WE
S3A-442710-WE

Mfr.:

Description:
Enclosures, Boxes & Cases HandHeld ABS Black BattCmpMod 4.4x2.7x1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,40 € 12,40 €
11,73 € 58,65 €
8,52 € 85,20 €
6,78 € 169,50 €
6,53 € 326,50 €
5,76 € 576,00 €
5,61 € 5.610,00 €

Possible Replacement

New Age Enclosures S3A-442710-K
New Age Enclosures
Enclosures, Boxes & Cases Medium Handheld Kit 4.4 x 2.7 x 1.0 inch - Black

Product Attribute Attribute Value Select Attribute
New Age Enclosures
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Hand Held
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
136 mm
78.8 mm
29.6 mm
S-442710
Brand: New Age Enclosures
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: S-442710
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Battery Contacts for Battery Compartments are sold separately.

Please contact a Mouser Technical Sales Representative for
further assistance if required.


5-0312-2

TARIC:
8473508000
CNHTS:
8473500000
USHTS:
3903300000
ECCN:
EAR99