S3A-272008

New Age Enclosures
789-S3A-272008
S3A-272008

Mfr.:

Description:
Enclosures, Boxes & Cases Small Utility 2.7 x 2.0 x 0.8 inch - Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 933

Stock:
933 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,86 € 4,86 €
4,31 € 21,55 €
4,05 € 40,50 €
3,68 € 92,00 €
3,45 € 172,50 €
3,09 € 309,00 €
2,94 € 588,00 €
2,75 € 1.375,00 €
2,72 € 2.720,00 €

Product Attribute Attribute Value Select Attribute
New Age Enclosures
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Utility
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
69.9 mm
50.8 mm
20.3 mm
S-272008
Brand: New Age Enclosures
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Black
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 100
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: S-272008
Unit Weight: 30,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473508000
CNHTS:
8473500000
USHTS:
3926909989
ECCN:
EAR99

Utility Cases

New Age Enclosures plastic Utility Cases are designed with beveled edges to protect artwork, overlays, and keypads on the top surface. They are engineered for use with a multitude of interface connectors such as BONSI, Lemo, and Double D.