S3A-201209

New Age Enclosures
789-S3A-201209
S3A-201209

Mfr.:

Description:
Enclosures, Boxes & Cases 2.0 x 1.2 x 0.9 inch Dongle - Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,91 € 5,91 €
5,04 € 25,20 €
4,72 € 47,20 €
4,31 € 107,75 €
4,03 € 201,50 €
3,77 € 377,00 €
3,45 € 862,50 €
3,25 € 1.625,00 €

Product Attribute Attribute Value Select Attribute
New Age Enclosures
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Dongle
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
50.8 mm
31.75 mm
24.1 mm
UL 94 HB
S-201209
Brand: New Age Enclosures
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Black
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 16,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473508000
CNHTS:
8473500000
USHTS:
3926909989
ECCN:
EAR99

2" Dongle

New Age Enclosures 2" Dongle is the smallest of the New Age Dongle enclosures. The enclosure will accommodate a 1.06" wide x 1.81" long PCB. The devices are available in white or black ABS plastic and are ideal for use with Ethernet and all USB connectors.