S1A-784114

New Age Enclosures
789-S1A-784114
S1A-784114

Mfr.:

Description:
Enclosures, Boxes & Cases Large Handheld 7.8 x 4.1 x 1.4 inch - White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,83 € 7,83 €
7,07 € 35,35 €
6,65 € 665,00 €
6,61 € 1.322,00 €
6,56 € 3.280,00 €

Product Attribute Attribute Value Select Attribute
New Age Enclosures
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Hand Held
Acrylonitrile Butadiene Styrene (ABS)
White
White
7.88 in
7.88 in
1.48 in
S-784114
Brand: New Age Enclosures
Housing Colour: White
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 100
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: S-784114
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Battery Contacts for Battery Compartments are sold separately.

Please contact a Mouser Technical Sales Representative for
further assistance if required.


5-0312-2

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3903300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.