S1A-332010

New Age Enclosures
789-S1A-332010
S1A-332010

Mfr.:

Description:
Enclosures, Boxes & Cases Utility Bar 3.3 x 2.0 x 1.0 inch - White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,20 € 8,20 €
7,00 € 35,00 €
6,54 € 65,40 €
6,06 € 151,50 €
5,66 € 283,00 €
5,23 € 523,00 €
4,84 € 1.210,00 €
4,65 € 2.325,00 €

Product Attribute Attribute Value Select Attribute
New Age Enclosures
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Utility Bar
Acrylonitrile Butadiene Styrene (ABS)
White
White
3.3 in
2 in
1 in
S-332010
Brand: New Age Enclosures
Housing Colour: White
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
3926909000
USHTS:
3903300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S-332010 Enclosures

New Age Enclosures S-332010 Enclosures are 3.3" x 2" x 1" utility bar enclosures for use in a variety of applications. These enclosures are made of white or black UL94 HB, RoHS compliant plastic. New Age Enclosures S-332010 Enclosures support a 0.039" or 0.062" thick PCB measuring 2.80" x 1.55". These enclosures can be used in applications such as project boxes for electronic engineers, plastic utility cases, BONSI connectors, and LEMO connectors. Other applications include network cube, a router cube, 9V battery-powered handheld devices, industrial applications, and desktop or tabletop.