RDL-DEVCDP-001

Neutron Controls
386-RDLDEVCDP001
RDL-DEVCDP-001

Mfr.:

Description:
Modules Accessories Base Carrier Development Platform

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Neutron Controls
Product Category: Modules Accessories
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Development Platforms
AURIX MCU
Brand: Neutron Controls
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Operating Supply Voltage: 12 V
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: AURIX
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
NEUTRON CONTROLS