SCNO2MW-XP

Neutrik
568-SCNO2MW-XP
SCNO2MW-XP

Mfr.:

Description:
Fibre Optic Connectors opticalCON DRAGONFLY Chassis Slng Cover
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
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,15 € 663,00 €
32,80 € 8.528,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Fibre Optic Connectors
RoHS:  
DRAGONFLY
Accessories
Brand: Neutrik
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 20
Subcategory: Fiber Optic
Tradename: opticalCON
Unit Weight: 31,560 g
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
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Liechtenstein
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

opticalCON® DRAGONFLY Connectors

Neutrik opticalCON® DRAGONFLY Connectors are more robust, reliable, and easier to maintain than common hybrid camera signal transmission systems. This fiber optic connector series features advanced lens technology that is based on fiber lenses and fusion splicing. DRAGONFLY Connectors achieve a robust signal with minimal loss, are field repairable, and are robust against vibration. Neutrik opticalCON DRAGONFLY Connectors are suitable for all camera signals, including 4K and 8K uncompressed UHD signals.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.