NSSC-3

Neutrik
568-NSSC-3
NSSC-3

Mfr.:

Description:
AC Power Plugs & Receptacles Sealing self-closing cap PX for powerCON receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,32 € 9,32 €
7,32 € 73,20 €
7,28 € 145,60 €
7,24 € 7.240,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: AC Power Plugs & Receptacles
RoHS:  
Accessories
IP65
Sealing
powerCON
Accessory Type: Sealing Cap
Brand: Neutrik
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 20
Subcategory: Power Connectors
Type: Receptacle
Unit Weight: 36,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99