NSJ12HC

Neutrik
568-NSJ12HC
NSJ12HC

Mfr.:

Description:
Phone Connectors 1/4" STACK STEREO JK PCB HORIZ W/CNTR SC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.297

Stock:
8.297
Can Dispatch Immediately
On Order:
300
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,18 € 5,18 €
5,11 € 51,10 €
5,10 € 510,00 €
4,70 € 2.350,00 €
4,09 € 4.090,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Phone Connectors
RoHS:  
REACH - SVHC:
1/4 in
Female
6 Position
PCB Mount
Switched
Solder
Silver
50 V
Right Angle
Stacking Jack
Brand: Neutrik
Contact Material: Bronze
Housing Material: Polyamide (PA)
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 10,766 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Liechtenstein
Assembly Country of Origin:
Liechtenstein
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.