NRJ-NUT-MN

Neutrik
568-NRJ-NUT-MN
NRJ-NUT-MN

Mfr.:

Description:
Screws & Fasteners Metal Hexagonal Nut for NRJ jacks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.756

Stock:
21.756
Can Dispatch Immediately
On Order:
2.600
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,335 € 3,35 €
0,32 € 8,00 €
0,319 € 159,50 €
0,301 € 301,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Screws & Fasteners
RoHS:  
Nuts
Hex Nut
12.7 mm
Metal
Hex
Brand: Neutrik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Hole Size: 3/8 in
Product Type: Screws & Fasteners
Series: SlimJACK
Factory Pack Quantity: 500
Subcategory: Hardware
Unit Weight: 1,399 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7415330000
CNHTS:
7326909000
CAHTS:
7415330000
USHTS:
7415338010
JPHTS:
741533000
KRHTS:
7415330000
MXHTS:
7415330300
BRHTS:
74153300
ECCN:
EAR99