NO12FDW-A

Neutrik
568-NO12FDW-A
NO12FDW-A

Mfr.:

Description:
Fibre Optic Connectors Fiber Optic Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,15 € 181,15 €
169,47 € 1.694,70 €
169,46 € 4.236,50 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Fibre Optic Connectors
RoHS:  
opticalCON
IP65
Brand: Neutrik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LI
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 25
Subcategory: Fiber Optic
Tradename: opticalCON
Unit Weight: 32,452 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700099
CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

opticalCON® Fiber Optic Connector System

NEUTRIK opticalCON® Fiber Optic Connector System combines low maintenance, high mating cycles, and a safe connection in the field. These opticalCON connectors are standardized as a rugged, fiber-optic interface for mobile high-definition TV broadcasting where robust and reliable solutions are required. These fiber-optic connections are driven by 4K or 8K television technology that runs at data rates of up to 24Gb/s. NEUTRIK opticalCON Fiber Optic Connector System is ideal for digital signal transmission in professional audio, professional broadcast, and touring/rental industries.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.