NMC-C-HR

Neutrik
568-NMC-C-HR
NMC-C-HR

Mfr.:

Description:
USB Connectors Lockable USB Type C Chassis w/USB rcpt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,61 € 8,61 €
8,27 € 82,70 €
7,96 € 159,20 €
7,77 € 388,50 €
7,59 € 759,00 €
7,41 € 1.482,00 €
6,93 € 3.465,00 €
6,36 € 6.360,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: USB Connectors
RoHS:  
REACH - SVHC:
USB Type C Connectors
USB Type C
Receptacle (Female)
USB 3.1 Gen 2
SMD/SMT
1 Port
5 A
20 V
Right Angle
Panel Mount
Bulk
Brand: Neutrik
Color: Black
Product Type: USB Connectors
Series: mediaCON
Factory Pack Quantity: 100
Subcategory: USB Connectors
Tradename: mediaCON
Unit Weight: 7,777 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Liechtenstein
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

mediaCON® Lockable USB-C™ Connectors

NEUTRIK mediaCON® Lockable USB-C™ Connectors are push/pull lockable and space-saving with a chassis that can be mounted from the rear and front sides. The over-molded housing of the USB-C cable connector is designed for ruggedized strain relief and protects the housing from mechanical stress. The mediaCON cable assemblies and connectors are designed for data rates of up to 10Gb/s (USB 3.1 Gen 2), and 100W of power with cable lengths of either 0.5m or 1m. The mediaCON receptacles and cable assemblies are fully compatible with standard USB Type-C. Applications include hard drives, cameras, video monitors, media capture equipment, audio interfaces, and computer hardware.

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.