NL4MD-H

568-NL4MD-H
NL4MD-H

Mfr.:

Description:
Loudspeaker Connectors 4 POLE PCB HORIZONTL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Neutrik NL4MDXX-H-3
Neutrik
Loudspeaker Connectors Rcp 4P PCBH RMnt only w/ASCREW18

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Loudspeaker Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Speakon, HPC
Male
4 Position
Screw
PCB
Right Angle
Silver
Gray
Bronze
250 V
30 A
Brand: Neutrik
Product Type: Speaker Connectors
Series: speakON Chassis
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Tradename: speakON
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

speakON® Connectors

NEUTRIK speakON® Loudspeaker Connectors are industry-standard connectors for amplifier/loudspeaker connections. The family of 2-, 4-, and 8-pole cable connectors are designed to operate in loudspeakers' high current, inductive load environments. These connectors comply with the device standard IEC 61984, while glass-reinforced V-0 materials make these connectors fireproof, extremely robust, and dependable. The connectors feature a unique metal locking system, making contact only once fully locked, and the receptacles are versatile and easy to terminate. NEUTRIK speakON Loudspeaker Connectors meet worldwide safety requirements.