NKTT-1GN

568-NKTT-1GN
NKTT-1GN

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables PATCH CABLE TT NCKL CRMP/SODR 3' GREEN

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Audio Cables
Audio Patch Cord
TT/Bantam Plug
TT/Bantam Plug
3 ft
NKTT
Brand: Neutrik
Product Type: AV Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Unit Weight: 47 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Liechtenstein
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NEUTRIK