NKOX4M3-FG-0-050

568-NKOX4M3-FG-0-050
NKOX4M3-FG-0-050

Mfr.:

Description:
Fibre Optic Cable Assemblies FIBERFOX Xtreme EBC25 MM 4CH 50 Meters OM3 airspool

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Multimode
Railways, Lightings
EBC25
Buffered Fiber
50 um
50 m
4 Fiber
Ethylene Propylene Diene Monomer Rubber (EPDM)
IP68
Black
Polyurethane (PUR)
Brand: Neutrik
Cable Diameter: 9.2 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Hermaphroditic Connector
Features: Extreme Robust, Heavy-Duty, Connectors
Ferrule Diameter: 27 mm
Fibre Type: OM3
Insertion Loss: 1 dB
Product Type: Fiber Optic Cable Assemblies
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99