NKO2M3-FX-0-050

568-NKO2M3-FX-0-050
NKO2M3-FX-0-050

Mfr.:

Description:
Fibre Optic Cable Assemblies FIBERFOX EBC15 MM 2CH 50 Meters OM3 airspool

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Multimode
Military
EBC15
Buffered Fiber
125 um
50 m
2 Fiber
Ethylene Propylene Diene Monomer Rubber (EPDM)
IP68
Black
Polyurethane (PUR)
Brand: Neutrik
Cable Diameter: 5.8 mm
Description/Function: Hermaphroditic Connector
Features: Heavy Duty Connector
Ferrule Diameter: 30 mm
Fibre Type: OM3
Insertion Loss: 1 dB
Product Type: Fiber Optic Cable Assemblies
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.