NKHDMI-10

Neutrik
568-NKHDMI-10
NKHDMI-10

Mfr.:

Description:
HDMI Cables Cable assembly 1.4 COMPLIANT

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 8/12/2026
16
7
Expected 8/26/2026
9
Expected 9/9/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,70 € 99,70 €
96,20 € 962,00 €
96,13 € 4.806,50 €
94,73 € 9.473,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: HDMI Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
HDMI, Push-Pull Locking
HDMI, Push-Pull Locking
Male
10 m
Black
Brand: Neutrik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: HDMI Cables
Series: NKHDMI
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 777,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
NEUTRIK