NKE6S-5

Neutrik
568-NKE6S-5
NKE6S-5

Mfr.:

Description:
Ethernet Cables / Networking Cables 5M W/CAT6 BOTH ENDS

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,89 € 73,89 €
72,27 € 722,70 €
70,42 € 1.760,50 €
68,91 € 3.445,50 €
66,80 € 6.680,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Cat 6
RJ45
8 Position
RJ45
8 Position
27 AWG
50 V
Brand: Neutrik
Current Rating: 1.5 A
Product Type: Ethernet Cables / Networking Cables
Series: NKE6S
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: etherCON
Unit Weight: 276,444 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.