NF2D-B-9

Neutrik
568-NF2D-B-9
NF2D-B-9

Mfr.:

Description:
RCA Phono Connectors Jacks RCA D style White/Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 113

Stock:
113 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,70 € 12,70 €
11,05 € 110,50 €
6,14 € 1.228,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: RCA Phono Connectors
RoHS:  
REACH - SVHC:
Chassis Mount Jack
Female
Chassis (Panel)
Gold
Solder Lug
White
Brass
1
NF2
Brand: Neutrik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Current Rating: 16 A
Insulator Colour: White
Product Type: RCA Phono Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Unit Weight: 25,461 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99