NF2D-4

Neutrik
568-NF2D-Y
NF2D-4

Mfr.:

Description:
RCA Phono Connectors RCA SCKT YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,05 € 4,05 €
3,97 € 397,00 €
3,87 € 7.740,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: RCA Phono Connectors
RoHS:  
REACH - SVHC:
Chassis Mount Jack
Female
Chassis (Panel)
Gold
Solder Lug
Yellow
Brass
1
NF2
Brand: Neutrik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LI
Current Rating: 16 A
Insulator Colour: Yellow
Product Type: RCA Phono Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99