NF2D-0

Neutrik
568-NF2D-BLK
NF2D-0

Mfr.:

Description:
RCA Phono Connectors RCA SCKT BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,97 € 4,97 €
4,95 € 495,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: RCA Phono Connectors
RoHS:  
REACH - SVHC:
Chassis Mount Jack
Female
Chassis (Panel)
Gold
Solder Lug
Black
Brass
1
NF2
Brand: Neutrik
Current Rating: 16 A
Insulator Colour: Black
Product Type: RCA Phono Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Liechtenstein
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.