NE8MC-B

568-NE8MC-B
NE8MC-B

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CABLE HOUSING BLACK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Neutrik NE8MX-B
Neutrik
Modular Connectors / Ethernet Connectors Cbl carrier CAT5 blk requires RJ45 Cbl

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Modular Connectors / Ethernet Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Plug (Male)
RJ45
1x1
8P8C
Unshielded
Cat 5
Cable Mount
1.5 A
50 V
- 30 C
+ 80 C
etherCON
Brand: Neutrik
Contact Material: Bronze
Contact Plating: Gold
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: etherCON
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Liechtenstein
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.