NE8FDV-B-TOP

Neutrik
568-NE8FDV-B-TOP
NE8FDV-B-TOP

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CAT5 D series - PCBV - black - TOP - IP 65 and UV rated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 270

Stock:
270 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,90 € 10,90 €
10,48 € 104,80 €
10,09 € 201,80 €
9,85 € 492,50 €
8,76 € 876,00 €
8,05 € 8.050,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Jack (Female)
Cat 5e
PCB Mount
IP65
1.5 A
50 V
- 30 C
+ 80 C
etherCON
Brand: Neutrik
Contact Material: Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Mating Cycles: 1000 Cycles
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 23,574 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

etherCON® TOP Connectors

NEUTRIK etherCON® True Outdoor Protection (TOP) Connectors are heavy-duty sealed RJ45 connectors designed for harsh environments. These connectors include rugged cable connector carriers that accept most RJ45 plugs. The etherCON connectors also include the D-sized receptacles for PCB mount and Insulation-Displacement Contact (IDC) termination or to operate as feedback adapters. These connectors are made of high-impact UV-resistant materials as per UL certifications. NEUTRIK etherCON connectors also incorporate outdoor protection, according to IP65 and UL50E. 

Patch Panels & Accessories

NEUTRIK Patch Panels and Accessories offer various products that provide solutions to the most known interconnection challenges. The patch panels are central switching gears that are used to switch and route analog/digital audio signals from and to equipment. These panels feature individual, fast, and easy normalling configurations and also handle both analog and digital signals. The accessories include adapters, transformers, modules, goosenecks, and sealing accessories that are available for the most popular audio connectivity solutions.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.