NE8FDP-B

Neutrik
568-NE8FDP-B
NE8FDP-B

Mfr.:

Description:
Modular Connectors / Ethernet Connectors FEEDTHROUGH RECEPT D-SIZE METAL FLANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 808

Stock:
808
Can Dispatch Immediately
On Order:
1.050
Expected 8/24/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,72 € 20,72 €
19,62 € 196,20 €
18,74 € 468,50 €
17,44 € 872,00 €
15,39 € 3.847,50 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
XLR
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 5e
Flange Mount
Straight
Solder
1.5 A
50 V
- 30 C
+ 80 C
Black
Tab Down
D
Application: 10/100/1000 Base-T
Brand: Neutrik
Contact Material: Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Locking Mechanism: Latch-Lock
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: etherCON
Unit Weight: 26,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99