NC6FX

568-NC6FX
NC6FX

Mfr.:

Description:
XLR Connectors 6C FEMALE NICKEL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Neutrik NC6FXX
Neutrik
XLR Connectors 6P FEM NICKEL HOUSE SILVER CONTACTS

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Cable Connectors
Standard XLR
6 Position
Female
Solder
Cable Mount
Silver
Straight
X
Brand: Neutrik
Color: Nickel
Contact Material: Brass
Current Rating: 7.5 A
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Unit Weight: 41,332 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.