NC6FP-BAG-1

568-NC6FP-BAG-1
NC6FP-BAG-1

Mfr.:

Description:
XLR Connectors 6P F RECEPT P SERIES SODER CUPS NCKL/SIL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Receptacles
Standard XLR
6 Position
Female
Solder Cup
Chassis Mount
Silver
Straight
P
Brand: Neutrik
Color: Nickel
Product Type: XLR Connectors
Factory Pack Quantity: 20
Subcategory: Audio & Video Connectors
Unit Weight: 30,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536700000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85367001
BRHTS:
85366990
ECCN:
EAR99