NC5MDXX-TOP

568-NC5MDXX-TOP
NC5MDXX-TOP

Mfr.:

Description:
AC Power Plugs & Receptacles RECP airtight series 5 pole male - solder - black/gold - front mount, with cap

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: AC Power Plugs & Receptacles
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
50 VAC
IP65, IP66
xlrCON TOP
Brand: Neutrik
Contact Material: Brass
Housing Material: Polyamide (PA)
Insulation Resistance: 10 GOhms
Product Type: AC Power Plugs & Receptacles
Subcategory: Power Connectors
Termination Style: Solder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Liechtenstein
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

xlrCON TOP airtight Chassis Connectors

NEUTRIK xlrCON TOP airtight Chassis Connectors are a part of the xlrCON product group and premium signal line. These connectors provide a high-performance to ensure signal connections and secure connection in the most extreme outdoor conditions. The xlrCON TOP connectors feature less than or equal to 4pF capacity between contacts, ≤5mΩ contact resistance, 1.5kVDC dielectric strength, and greater than 10GΩ (initial) insulation resistance. These chassis incorporate the seamless design language of etherCON TOP and xlrCON TOP. The xlrCON TOP airtight connectors are IP65 and IP66 rated, corrosion resistant (Saltspraytest 1440h), UV protection (F1 housing, F2(UV) sealing), and flame retardant (V0, halogen free). These chassis connectors are ideal for demanding outdoor applications and extreme conditions.