NC4FX-TOP

Neutrik
568-NC4FX-TOP
NC4FX-TOP

Mfr.:

Description:
XLR Connectors Cable end TOP series 4 pin female - nickel/gold - IP 65 and UV rated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63
Can Dispatch Immediately
On Order:
100
Expected 6/4/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,79 € 17,79 €
12,32 € 123,20 €
11,86 € 593,00 €
11,49 € 2.872,50 €
11,37 € 5.685,00 €
11,20 € 11.200,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
Connectors
Standard XLR
4 Position
Female
Solder
Cable Mount
Gold
Straight
X
Brand: Neutrik
Product Type: XLR Connectors
Factory Pack Quantity: 50
Subcategory: Audio & Video Connectors
Unit Weight: 37,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Hungary
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

XLR TOP Heavy Duty Sealed Connectors

NEUTRIK XLR TOP Connectors are a range of heavy-duty sealed connectors that include 3- and 5-pin chassis and cable types. NEUTRIK XLR TOP male and female chassis connectors are made of high-impact UV-resistant materials per UL. The connectors maintain water tightness to IP65 in mated or unmated conditions. The cable connectors feature the same outstanding bushing design as the etherCON TOP cable connectors.