NC4FRX

Neutrik
568-NC4FRX
NC4FRX

Mfr.:

Description:
XLR Connectors 4P FEMALE RT ANGLE NICKEL/SILVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 801

Stock:
801
Can Dispatch Immediately
On Order:
2.600
Expected 8/5/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,85 € 12,85 €
12,21 € 122,10 €
10,77 € 538,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
REACH - SVHC:
Cable Connectors
Standard XLR
4 Position
Female
Solder
Cable Mount
Silver
Right Angle
RX
Brand: Neutrik
Color: Nickel
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LI
Current Rating: 10 A
Packaging: Bulk
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 50
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Part # Aliases: NC4FRC
Unit Weight: 57,473 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99