NC4FDM3-H-BAG

568-NC4FDM3-H-BAG
NC4FDM3-H-BAG

Mfr.:

Description:
XLR Connectors 4P F RECEPT DM3 SER PCBH - BLACK/SILVER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,00 € 13,00 €
12,13 € 121,30 €
11,38 € 227,60 €
10,92 € 546,00 €
10,50 € 1.050,00 €
10,11 € 2.022,00 €
9,90 € 4.950,00 €
9,39 € 9.390,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
REACH - SVHC:
Receptacles
Standard XLR
4 Position
Female
Solder Pin
Chassis Mount
Silver
Right Angle
D
Brand: Neutrik
Color: Black
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LI
Current Rating: 10 A
Product Type: XLR Connectors
Shell Plating: Chromium
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Unit Weight: 32,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99