NC3MRC-BAG

568-NC3MRC-BAG
NC3MRC-BAG

Mfr.:

Description:
XLR Connectors 3P RT ANGLE JACK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Neutrik NC3MRX-BAG
Neutrik
XLR Connectors 3P RT ANGLE MALE BLK HOUS SILVR CONTS

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessories
Standard XLR
Male
Silver
Right Angle
Brand: Neutrik
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LI
Current Rating: 16 A
Product Type: XLR Connectors
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
ECCN:
EAR99