NC3MD-L-BAG

Neutrik
568-NC3MD-L-BAG
NC3MD-L-BAG

Mfr.:

Description:
XLR Connectors 3P M RECPT BLK HOUSE SILV CONT SOL CUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,46 € 7,46 €
7,28 € 72,80 €
7,13 € 142,60 €
7,03 € 351,50 €
6,93 € 693,00 €
6,83 € 1.366,00 €
6,42 € 3.210,00 €
5,67 € 5.670,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
REACH - SVHC:
Accessories
Standard XLR
3 Position
Male
Chassis Mount
Silver
Straight
DL
Brand: Neutrik
Color: Black
Contact Material: Brass
Current Rating: 16 A
Product Type: XLR Connectors
Shell Plating: Zinc
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Unit Weight: 27,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DL XLR Connectors

NEUTRIK DL XLR Connectors feature a universal D-size shell for male and female versions. The metal housing, in nickel or black plating, offers RF protection. The DL series is available in 3-, 4-, 5-, 6-, and 7-pin configurations with silver- or gold-plated contacts. NEUTRIK DL XLR Connectors are UL-recognized components.