NC3FM-C-B

Neutrik
568-NC3FM-C-B
NC3FM-C-B

Mfr.:

Description:
XLR Connectors 3 pole unisex Black/Gold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,34 € 19,34 €
19,33 € 96,65 €
18,82 € 188,20 €
16,42 € 821,00 €
16,33 € 8.165,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
REACH - SVHC:
Cable Connectors
Standard XLR
3 Position
Female
Solder
Cable Mount
Gold
Straight
convertCON
Brand: Neutrik
Color: Black
Contact Material: Brass, Bronze
Current Rating: 16 A
Product Type: XLR Connectors
Factory Pack Quantity: 50
Subcategory: Audio & Video Connectors
Tradename: convertCON
Voltage Rating: 50 V
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

convertCON Cable Connectors

Neutrik convertCON Series Cable Connectors are the world's first unisex connector. The gender is easily selectable by sliding the housing back and forth. The connector is ideal as an substitute adapter in emergency situations. The convertCON Series offers all of the benefits of the XLR XX Series.

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.

XLR Cable Connectors

NEUTRIK XLR Cable Connectors provide the professional audio industry with simple yet striking concepts in connector features. NEUTRIK XLR Cable Connectors are part of almost every aspect of professional audio such as microphones and lighting systems. These connectors are utilized in almost any piece of sound equipment in the entertainment industry. XLR Cable Connectors blends NEUTRIK's innovation with quality performance.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

convertCON XLR Adapters

NEUTRIK convertCON XLR Adapters are unisex with an easily selectable gender, which converts by simply sliding the housing back and forth. These adapters combine a three-pole male and female cable connector into one housing. NEUTRIK convertCON XLR Adapters offer all the benefits of the XLR XX series. They also work as substitute adapters, making them ideal for an emergency kit.