NC3FD-LX-M3

Neutrik
568-NC3FD-LX-M3
NC3FD-LX-M3

Mfr.:

Description:
XLR Connectors 3P F RECEPT DLX SER SODER NICKEL/SILVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,36 € 6,36 €
4,15 € 830,00 €
4,07 € 4.070,00 €
3,86 € 7.720,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
REACH - SVHC:
Receptacles
Standard XLR
3 Position
Female
Solder Cup
Chassis Mount
Silver
Straight
DL
Brand: Neutrik
Color: Nickel
Packaging: Bulk
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 34,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Liechtenstein
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DL XLR Connectors

NEUTRIK DL XLR Connectors feature a universal D-size shell for male and female versions. The metal housing, in nickel or black plating, offers RF protection. The DL series is available in 3-, 4-, 5-, 6-, and 7-pin configurations with silver- or gold-plated contacts. NEUTRIK DL XLR Connectors are UL-recognized components.