NC3FD-L-BAG-1

Neutrik
568-NC3FD-L-1-BAG
NC3FD-L-BAG-1

Mfr.:

Description:
XLR Connectors 3C RECEPT BLK/SLVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.330

Stock:
1.330 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,56 € 4,56 €
4,46 € 44,60 €
3,86 € 386,00 €
3,65 € 730,00 €
3,35 € 6.700,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
REACH - SVHC:
Receptacles
Standard XLR
3 Position
Female
Solder Cup
Chassis Mount
Silver
Straight
DL
Brand: Neutrik
Color: Black
Contact Material: Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Current Rating: 16 A
Packaging: Bulk
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Unit Weight: 25,802 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DL XLR Connectors

NEUTRIK DL XLR Connectors feature a universal D-size shell for male and female versions. The metal housing, in nickel or black plating, offers RF protection. The DL series is available in 3-, 4-, 5-, 6-, and 7-pin configurations with silver- or gold-plated contacts. NEUTRIK DL XLR Connectors are UL-recognized components.