NC3FAAV1-0

Neutrik
568-NC3FAAV-1-O
NC3FAAV1-0

Mfr.:

Description:
XLR Connectors 3P FEMALE VERT NO LATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 365

Stock:
365 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,51 € 151,00 €
1,42 € 284,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
REACH - SVHC:
Receptacles
Standard XLR
3 Position
Female
Solder Pin
PCB Mount
Gold
Straight
AA
Brand: Neutrik
Color: Black
Contact Material: Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LI
Current Rating: 6 A
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Unit Weight: 8,057 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AA Series XLR Connectors

NEUTRIK AA Series XLR Connectors are round plastic body PCB mount panel connectors. The front-panel cutout and PCB layout are 100% compatible with NEUTRIK's A Series. The AA Series connectors are NEUTRIK's most cost-effective series of XLR connectors. These connectors feature a tulip-type female contact design with high contact pressure for high durability. These UL-recognized connectors are available as three-pole male and female connectors. For space-sensitive applications such as plug-in modules and small portable devices, NEUTRIK offers the asymmetric push tab. By using this design, a vertical (stacking) space-saving of approximately 20% can be achieved.

XLR Panel-Mount Connectors

NEUTRIK XLR Panel-Mount Connectors are part of almost every aspect of professional audio, such as microphones and lighting systems. They are also used in almost any piece of sound equipment in the entertainment industry. XLR connectors provide professionals with reliable, robust solutions. NEUTRIK XLR Panel-Mount Connectors are easy to assemble and simple to use. NEUTRIK has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings.

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.