NBTC75BLI4

Neutrik
568-NBTC75BLI4
NBTC75BLI4

Mfr.:

Description:
RF Connectors / Coaxial Connectors Cable end rear twist tiny; O.D. < 4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 372

Stock:
372 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,67 € 5,67 €
5,21 € 521,00 €
5,08 € 5.080,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
BNC
Plug (Pin)
75 Ohms
3 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
Canare L-1.5C2VS, Kroschu (341 270, 341 280), RG-179B/U, Sommer 600-025-03 (05), Suhner S02223
Body Finish: Copper-Tin-Zinc Alloy
Body Material: Brass
Body Style: Straight
Brand: Neutrik
Contact Material: Brass
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: RF Connectors / Coaxial Connectors
Series: rearTWIST NBT
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Tradename: rearTWIST
Unit Weight: 15,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Liechtenstein
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.