NBB75FI

Neutrik
568-NBB75FI
NBB75FI

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC BULKHEAD JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 238

Stock:
238 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,28 € 13,28 €
12,91 € 129,10 €
12,32 € 246,40 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
BNC
Jack (Socket)
75 Ohms
3 GHz
Solder
Straight
Standard
Panel Mount
Body Material: Brass
Body Style: Bulkhead
Brand: Neutrik
Contact Material: Brass
Contact Plating: Gold
Insulation Resistance: 5 GOhms
Isolation: Isolated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: RF Connectors / Coaxial Connectors
Series: NBB
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 500 V
Unit Weight: 15,683 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Hungary
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.