NBB75DSIB

Neutrik
568-NBB75DSIB
NBB75DSIB

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC JCK ISOLATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.080

Stock:
1.080 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,81 € 11,81 €
10,04 € 1.004,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
BNC
Jack (Socket)
75 Ohms
3 GHz
Solder
Straight
Standard
Flange Mount
Body Material: Zinc Alloy
Body Style: Bulkhead
Brand: Neutrik
Contact Plating: Gold
Isolation: Isolated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: RF Connectors / Coaxial Connectors
Series: NBB
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 500 V
Unit Weight: 23,583 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.