NADB9FF-B

Neutrik
568-NADB9FF-B
NADB9FF-B

Mfr.:

Description:
D-Sub Adapters & Gender Changers DSUB9 female-female D style, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,14 € 20,14 €
18,86 € 188,60 €
17,76 € 444,00 €
16,82 € 841,00 €
14,25 € 1.425,00 €
13,71 € 3.427,50 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
REACH - SVHC:
Standard D-Sub
9 Position
Standard D-Sub
9 Position
Unfiltered
Brand: Neutrik
Product Type: D-Sub Adapters & Gender Changers
Series: NAD
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Liechtenstein
Assembly Country of Origin:
Liechtenstein
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NEUTRIK