NAC3MPX-WOT-TOP

Neutrik
568-NAC3MPX-WOT-TOP
NAC3MPX-WOT-TOP

Mfr.:

Description:
AC Power Plugs & Receptacles powerCON Rcpt M 1/4 tab trm IP65 UV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 304

Stock:
304 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,50 € 5,50 €
5,30 € 53,00 €
5,03 € 100,60 €
4,27 € 427,00 €
4,20 € 2.100,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: AC Power Plugs & Receptacles
RoHS:  
REACH - SVHC:
Receptacles
20 A
250 V
Straight
Panel
Black
1 Port
IP65
powerCON
Bulk
TOP
Brand: Neutrik
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 100
Subcategory: Power Connectors
Termination Style: Solder
Wire Gauge: 12 AWG
Part # Aliases: NAC3MPX-WOT
Unit Weight: 113,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.

True Outdoor Protection (TOP) Connectors

NEUTRIK True Outdoor Protection (TOP) Connectors are rated IP65 and are UV-resistant-certified, according to UL50E, making them ideal for wet locations and outdoor applications. TOP connectors include the powerCON® TRUE1®, etherCON®, and XLR series. These ruggedized, sealed connectors protect from dust, moisture, water, and sunlight. NEUTRIK True Outdoor Protection connectors meet IEC 61076-2-103, IEC 60320-1, UL 1977, and UL 498 standards. These connectors feature 10mm to 16mm cables.

powerCON® TRUE1 TOP Connectors

NEUTRIK True Outdoor Protection (TOP) powerCON® TRUE1 Connectors are specially designed for demanding outdoor applications. These ruggedized sealed connectors resist UV damage and offer up to IP67 weather protection. Per IEC 60320-1, these connectors can be mated and unmated under live load. They are ideal for heavy-duty and harsh environment applications, including entertainment equipment such as PA systems, signs, and LED screens or lighting. These connectors feature 10mm to 16mm cables. NEUTRIK True Outdoor Protection (TOP) powerCON TRUE1 Connectors are RoHS and REACH compliant.

powerCON® Connection Systems

NEUTRIK powerCON Connection Systems feature lockable, robust, and reliable 3-pole equipment (AC) connectors. The product family includes NAC3 powerCON 20A Airtight Chassis Connectors and NEUTRIK powerCON TRUE1 TOP Connectors. NAC3 powerCON 20A Connectors are locking three-conductor equipment AC connectors with line, neutral, and pre-mating ground contacts. The TRUE1 TOP Connectors are ruggedized sealed connectors that are IP65 weather-resistant with UV resistance.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.