NAC3MPA

568-NAC3MPA
NAC3MPA

Mfr.:

Description:
AC Power Plugs & Receptacles CHASSIS TYPE BLUE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: AC Power Plugs & Receptacles
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Receptacles
20 A
250 V
Panel
Blue
NAC3
powerCON
Brand: Neutrik
Compliance: UL; cUL
Contact Material: Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LI
Housing Material: Polyamide (PA)
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 10
Subcategory: Power Connectors
Wire Gauge: 14
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Neutrik PowerCON Series

The PowerCON series receptacles have been upgraded and enhanced
resulting in a new part number ending in "-1". Some of the
enhancements include changing the flammability rating, contact
material and using Faston terminals according to DIN standard.
The panel cut out, fastening, keying and termination are not
changed and remain the same. The new part is a drop in
replacement.

Mouser Part Number:
568-NAC3MPA
568-NAC3MPA-1
568-NAC3MPB
568-NAC3MPB-1
568-NAC3MM
568-NAC3MM-1

Please contact a Mouser Technical Sales Representative for
further assistance



5-0310-17

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694030
ECCN:
EAR99