NAC3MP-HC

Neutrik
568-NAC3MP-HC
NAC3MP-HC

Mfr.:

Description:
AC Power Plugs & Receptacles powerCON High Cur Recpt Blk Scrw Trm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 870

Stock:
870
Can Dispatch Immediately
On Order:
1.560
400
Pending
1.160
Expected 7/31/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,42 € 14,42 €
13,73 € 137,30 €
13,28 € 332,00 €
13,27 € 530,80 €
12,55 € 6.526,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: AC Power Plugs & Receptacles
RoHS:  
REACH - SVHC:
Receptacles
32 A
250 V
Straight
Black
NAC3
powerCON
Brand: Neutrik
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Flammability Rating: UL 94 HB
Housing Material: Polyamide (PA)
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 40
Subcategory: Power Connectors
Unit Weight: 30,470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99