NAC3MM-1

568-NAC3MM-1
NAC3MM-1

Mfr.:

Description:
AC Power Plugs & Receptacles powerCON Coupler Power Con

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: AC Power Plugs & Receptacles
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Connectors
20 A
250 V
NAC3
powerCON
Brand: Neutrik
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 25
Subcategory: Power Connectors
Type: Coupler
Part # Aliases: NAC3MM
Unit Weight: 79,084 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Neutrik PowerCON Series

The PowerCON series receptacles have been upgraded and enhanced
resulting in a new part number ending in "-1". Some of the
enhancements include changing the flammability rating, contact
material and using Faston terminals according to DIN standard.
The panel cut out, fastening, keying and termination are not
changed and remain the same. The new part is a drop in
replacement.

Mouser Part Number:
568-NAC3MPA
568-NAC3MPA-1
568-NAC3MPB
568-NAC3MPB-1
568-NAC3MM
568-NAC3MM-1

Please contact a Mouser Technical Sales Representative for
further assistance



5-0310-17

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

powerCON® Connection Systems

NEUTRIK powerCON Connection Systems feature lockable, robust, and reliable 3-pole equipment (AC) connectors. The product family includes NAC3 powerCON 20A Airtight Chassis Connectors and NEUTRIK powerCON TRUE1 TOP Connectors. NAC3 powerCON 20A Connectors are locking three-conductor equipment AC connectors with line, neutral, and pre-mating ground contacts. The TRUE1 TOP Connectors are ruggedized sealed connectors that are IP65 weather-resistant with UV resistance.