NAC3FXXA-W-L

Neutrik
568-NAC3FXXA-W-L
NAC3FXXA-W-L

Mfr.:

Description:
AC Power Plugs & Receptacles Cable end - powerCON blue / grey XX series - power in (blue) - 60320-1 certified - large chuck for cable 10-16 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 736

Stock:
736 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,90 € 8,90 €
8,73 € 87,30 €
7,61 € 380,50 €
7,60 € 3.800,00 €
7,48 € 7.480,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: AC Power Plugs & Receptacles
RoHS:  
Cable Connectors
16 A
250 VAC
Straight
Cable
Blue
1 Port
IP20
blue/grey
powerCON XX
Brand: Neutrik
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 33 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 50
Subcategory: Power Connectors
Termination Style: Screw
Type: 3 Pole
Wire Gauge: 12 AWG - 14 AWG
Unit Weight: 42,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901900
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Liechtenstein
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

powerCON® Blue/Gray Connectors

NEUTRIK powerCON® Blue/Gray Connectors are designed to stand out with eye-catching, two-compound molded housing, complete with clear color coding on both the housing and the bushing. The housing offers improved ergonomics, with a slip-proof material, while the connectors feature improved assembly, with a strain relief that locks with the insert and aligns with the housing. The two-component rear bushings of NEUTRIK powerCON Blue/Gray Connectors provide improved kink protection for the associated cable.